STMicroelectronics L6386AD

HV High and low side driver with embedded comparator and bootstrap diode
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6386AD.

HQonline

Datasheet17 pages13 years ago

IHS

Arrow Electronics

STMicroelectronics

iiiC

Inventory History

3 month trend:
+32.19%

CAD Models

Download STMicroelectronics L6386AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC GATE DRVR LOW-SIDE 16SOIC
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4424ZWM-TR
Tape & Reel (TR) MIC4424 Low-Side 2005 gate driver 35ns 150C 3A 3A 0.8V 2.4V
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C

Descriptions

Descriptions of STMicroelectronics L6386AD provided by its distributors.

HV High and low side driver with embedded comparator and bootstrap diode
L6386AD, DUAL MOSFET POWER DRIVER 0.65A, 17V, NON-INVERTING, 14-PIN SOIC
HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, BCD, PDSO14
N-Channel 600 V 400mA/650mA Surface Mount High Voltage Gate Driver - SO-14
MOSFET DRIVER, HALF BRIDGE, SOIC-14; Driver Configuration: Half Bridge; Peak Output Current: 650mA; Supply Voltage Min: 9.1V; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 14Pins; Input Delay: 110ns; Output Del
MOSFET DRIVER, HALF BRIDGE, SOIC-14; No. of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:14Pins; IC Case / Package:SOIC; IC Mounting:Surface Mount; MSL:- RoHS Compliant: Yes
Type = Driver / Outputs = 1 / Configuration = Half Bridge / Rise Time ns = 50 / Fall Time ns = 30 / Output Current mA = 650 / Supply Voltage Max. V = 17 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 125 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.75 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics