onsemi AMIS30624C6245RG

Microstepping motor driver and controller with I2C bus and stall detection
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30624C6245RG.

Upverter

Datasheet53 pages13 years ago
Technical Drawing2 pages7 years ago

Newark

IHS

CAD Models

Download onsemi AMIS30624C6245RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-28
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32
STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
Motor Driver, PWM, Three Phase DC Brushless, 8 V to 35 V supply, 1.5 A/3 Outputs, VQFN-24
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32

Descriptions

Descriptions of onsemi AMIS30624C6245RG provided by its distributors.

Microstepping motor driver and controller with I2C bus and stall detection
AMIS Series 29 V Surface Mount I2C Micro-Stepping Motor Driver - QFP-32N
Quad Half Bridge Motor Driver 32-Pin NQFP EP T/R
MOTOR DRIVER, MICRO-STEPPING, NQFP-32; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 570mA; Output Voltage: 40V; Driver Case Style: NQFP; No. of Pins: 32Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 29V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMIS30624C6245RG.