onsemi AMIS30543C5431RG

AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32
$ 4.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30543C5431RG.

IHS

Datasheet39 pages7 years ago

onsemi

Augswan

Inventory History

3 month trend:
-1.18%

CAD Models

Download onsemi AMIS30543C5431RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-14
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

AMIS Series 30 V Surface Mount Micro-Stepping Motor Driver NQFP-32
AMIS-30522 Series 6 - 30 V 8 mA Micro-Stepping Motor Driver - NQFP-32

Descriptions

Descriptions of onsemi AMIS30543C5431RG provided by its distributors.

AMIS-30543 Series 6 - 30 V 3 A Micro-Stepping Motor Driver - NQFP-32
QFN-32-EP(7x7) Motor Driver ICs ROHS
MOTOR DRIVER, STEPPER, NQFP-32
Stepper Motor Controller, 3A, QCC32
IC MTRDRV BIPLR 4.75-5.25V 32QFN
MOTOR DRIVER, STEPPER, NQFP-32; IC Type:Microstepping Motor Driver; Motor Type:Two Phase Stepper; No. of Outputs:2Outputs; Output Current:3A; Output Voltage:-; IC Case / Package:NQFP; No. of Pins:32Pins; Supply Voltage Min:6V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd