STMicroelectronics L6229QTR

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
$ 3.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229QTR.

Factory Futures

Datasheet28 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
+381%

CAD Models

Download STMicroelectronics L6229QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.391
$ 6.71
Stock
313,060
300,492
Authorized Distributors
5
4
Case/Package
VQFN
VQFN
Number of Pins
-
32
Number of Outputs
1
1
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
12 V
12 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL6229Q
DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
3-Phase PWM Brushless Motor Driver 8V To 35V 24-Pin VQFN T/R
Texas InstrumentsDRV8824RHDT
45-V, 1.6-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-VQFN -40 to 85
Texas InstrumentsTPS65167ARHAR
4-CH LCD Bias w/ Fully Int. Positive Charge Pump, LDO Controller, HVS (VDD / VGH) & Temp. Sensor 40-VQFN -40 to 85
Texas InstrumentsBUF08630RGWR
8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
Analog DevicesAD8390ACPZ-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC16

Descriptions

Descriptions of STMicroelectronics L6229QTR provided by its distributors.

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, VFQFPN-32, RoHS
STMicroelectronics SCT
Dual H-Bridge motor driver, 50V, 3A, PWM control, thermal shutdown, SO-20 package.
3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R
Motor Driver BiCDMOS Parallel 32-VFQFPN-EP (5x5)
DMOS DRIVER, -40 TO 150DEG C; Motor Type:Three Phase DC Brushless; No. of Outputs:1Outputs; Output Current:1.4A; Output Voltage:52V; Driver Case Style:VFQFPN-EP; No. of Pins:32Pins; Supply Voltage Min:8V; Supply Voltage Max:52V; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics