STMicroelectronics L6229D

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, SO-24, RoHS
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6229D.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

Future Electronics

element14 APAC

Farnell

Verical

Inventory History

3 month trend:
-1.61%

CAD Models

Download STMicroelectronics L6229D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 4.56
Stock
167,686
193,475
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Outputs
3
1
Max Output Current
2.8 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsPCA9535D,118
I/O Expander, 16-bit, I2C, SMBus, 2.3V-5.5V, 400kHz, SO-24, SMD, Adhesive Mount, 2.45mm H
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog DevicesMAX7311AWG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin SOIC W / IC I/O EXPANDER I2C 16B 24SOIC
Analog DevicesDS8313-RRX+
IC INTERFACE SPECIALIZED 28SOIC / Smart Card Interface 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of STMicroelectronics L6229D provided by its distributors.

DMOS driver for three-phase brushless DC motor, -40°C to 150°C, SO-24, RoHS
STMicroelectronics SCT
BiCDMOS Tube L6229 General Purpose motor controller 52V 1.4A 7.6mm -25C~125C TJ
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - SO 24
3-Phase Brushless DC Motor Controller 24-Pin SO Tube
BRUSHLESS DC MOTOR CONTROLLER 2.8 A PDSO24
Motion Control & Automation |Stmicroelectronics L6229D
half-bridge(3) SO-24 SMD mount 2.35mm(height)
DC MOTOR DRIVER THREE-PHASE, SMD; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 3.55A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 8V; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics