STMicroelectronics L5991AD

Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BCDMOS, PDSO16
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5991AD.

Arrow Electronics

Datasheet23 pages24 years ago

HQonline

IHS

Jameco

iiiC

Inventory History

3 month trend:
-20.98%

CAD Models

Download STMicroelectronics L5991AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.34
Stock
286,611
253,113
Authorized Distributors
6
6
Topology
Buck-Boost
Buck-Boost
Output Voltage
5.075 V
5.075 V
Min Input Voltage
12 V
12 V
Max Input Voltage
21 V
21 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
1 MHz
1 MHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16

Descriptions

Descriptions of STMicroelectronics L5991AD provided by its distributors.

Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BCDMOS, PDSO16
L5991 Flyback Tube e4 DC to DC switching controller 35ns 13mA 9.9mm 5V
Flyback Yes Up~1MHz Transistor Driver 1 5.075V 2.58V 2.42V SO-16
1MHz 7.6V~20V SOP-16 AC-DC Controllers & Regulators ROHS
STMICROELECTRONICS L5991AD CURRENT MODE PWM CONTROLLERS
Power Factor Correctors Prog Current Mode
AC-DC Controller And Voltage Regulator
PWM CONT, CURRENT MODE, 1MHZ, SOIC-16; Input Voltage: 15V; Output Voltage: 5V; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Frequency: 1MHz; Operating Temp
Power Supply Controller Type:Primary Side Controller; No. of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:-; Supply Voltage Max:-; IC Case / Package:SOIC; No. of Pins:16Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5991AD.