STMicroelectronics L5973AD

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5973AD.

Upverter

Datasheet22 pages21 years ago

HQonline

TME

Nu Horizons

iiiC

Inventory History

3 month trend:
-3.31%

CAD Models

Download STMicroelectronics L5973AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.619
$ 1.21
Stock
423,147
1,232,753
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2.3 A
2.3 A
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsLM22680MRX-ADJ/NOPB
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (.154, 3.9mm Width)
Texas InstrumentsTPS54231DR
Buck Converter, 570kHz Adjustable, 1.25V-28V In, 0.8V-3.5V Out, SOIC-8, SMD, 1.75mm H
onsemiFAN8303MX
Conv DC-DC 5V to 23V Step Down Single-Out 0.6V to 20V 2A 8-Pin SOIC N T/R
Texas InstrumentsTPS54231D
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability

Descriptions

Descriptions of STMicroelectronics L5973AD provided by its distributors.

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.235 V to 35 V, 2 A
PWR SPLY FUNC, REGULATOR, SWITCHING, HSOP-8,VS 12V, IS 2.7MA, PD 2.25W, VO 35V, VI 36V
Up to 1.5 A step down switching regulator
STMicroelectronics Buck converter chip, maximum output35 V, maximum input36 V, Adjustable output
Switching Regulator, Voltage-mode, 2.3A, MOS, PDSO8
IC, BUCK REG, SMD, 5973, HSOP8; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 2A; Output Voltage Min: 1.235V; Output Voltage Max: 35V; Switching Frequency: 500kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Adjustable Output Voltage Max: 35V; Adjustable Output Voltage Min: 1.235V; Base Number: 5973; Frequency: 500kHz; IC Generic Number: 5973; Logic Function Number: 5973; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Primary Input Voltage: 12V; Reference Volts: 3.3V; Supply Voltage Max: 36V; Supply Voltage Min: 4V; Termination Type: Surface Mount Device; Voltage Regulator Type: Switching, Step Down

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5973AD.