STMicroelectronics L5972D013TR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.4V-36Vin, 1.235V-35Vout, 2Aout, SOIC-8
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5972D013TR.

Newark

Datasheet15 pages20 years ago

element14

DigiKey

iiiC

Nu Horizons

Inventory History

3 month trend:
-8.32%

CAD Models

Download STMicroelectronics L5972D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.232
Stock
777,279
539,732
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
250 kHz
275 kHz
Min Input Voltage
4.4 V
4.4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
36 V
36 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX861ISA+T
MAX861 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 5V 3.9mm 50mA 471mW
Texas InstrumentsTL499ACPSR
Conv DC-DC 1.1V to 10V Step Up Single-Out 2.9V to 30V 0.1A 8-Pin SOP T/R
Analog DevicesMAX860ESA+T
MAX860 Tape & Reel (TR) Active Ratiometric DC to DC switching regulator 5V 3.9mm 50mA 471mW
Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics L5972D013TR provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.4V-36Vin, 1.235V-35Vout, 2Aout, SOIC-8
L5972D Series 36 V 2 A Adj. Switch Step Down Switching Regulator - SOIC-8
Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N T/R
Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, MOS, PDSO8
Up to 1.5 A step down switching regulator
Buck No 250KHz Adjustable 1 35V 1.235V 36V 4.4V SOIC-8 , 1.75mm
3 A SWITCHING REGULATOR 280 kHz SWITCHING FREQ-MAX PDSO8
L5972 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 12V 6.35mm 2A 250kHz
IC, SWITCHING REG, BUCK, ADJ, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4.4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 2A; Output Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L5972D013TR.