STMicroelectronics L5170A

Line Driver, 1 Func, 8 Driver, BIPolar, PDIP28

Price and Stock

DistributorSKUMinPkg
Classic ComponentsL5170A165
4h
QuestL5170A670
12h
Utmel Electronic2381-L5170AContact
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L5170A.

IHS

Datasheet9 pages22 years ago

Alternate Parts

Price @ 1000
$ 2.94
$ 2.94
Stock
835
96,534
96,534
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
-
8
8
Number of Receivers
-
-
-
Data Rate
-
116 kbps
116 kbps
Min Supply Voltage
9 V
-
-
Max Supply Voltage
11 V
-
-

Descriptions

Descriptions of STMicroelectronics L5170A provided by its distributors.

Line Driver, 1 Func, 8 Driver, BIPolar, PDIP28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics