What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM78L05AIM/NOPB

IC REG LINEAR 5V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC

$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05AIM/NOPB.

element14 APAC

Datasheet21 pages11 years ago

Texas Instruments

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.57%

CAD Models

Download Texas Instruments LM78L05AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.712
$ 0.712
Stock
371,621
393,202
393,202
Authorized Distributors
3
4
4
Min Input Voltage
6.7 V
6.7 V
6.7 V
Max Input Voltage
35 V
35 V
35 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
3 mV
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78L05AIM/NOPB.

Related Parts

Texas InstrumentsLM78L05ACMX/NOPB
Texas Instruments Voltage regulator chip, 100mAmaximum output, single output, SOIC, 8needle
Texas InstrumentsLM78L05ACM/NOPB
IC REG LINEAR 5V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Texas InstrumentsLM78L05ACM
IC REG LINEAR 5V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R / IC REG LDO 5V 0.1A 8SOP

Descriptions

Descriptions of Texas Instruments LM78L05AIM/NOPB provided by its distributors.

IC REG LINEAR 5V 100MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
3-MHz, Low-Power, Internal EMI Filter, RRIO, Operational Amplifiers 14-TSSOP -40 to 125
Texas Instruments Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, SOIC, surface mount, 8needle
LINEAR, FIXED, 5V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 6.7V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Outpu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM78L05AIM/NOPB .
  • LM78L05AIMNOPB