Texas Instruments LM78L05ACM

100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM78L05ACM.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-5.88%

CAD Models

Download Texas Instruments LM78L05ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.712
$ 0.857
$ 0.857
Stock
1,804,472
412,698
412,698
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2 V
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
6.7 V
6.7 V
6.7 V
Max Input Voltage
35 V
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM78L05ACM.

Related Parts

Texas InstrumentsLM78L05AIM/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM78L05AIMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC -40 to 125
Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Linear Voltage Regulator, Positive, 5.0 V, 100 mA
Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R / IC REG LDO 5V 0.1A 8SOP
Texas InstrumentsTL317PS
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125

Descriptions

Descriptions of Texas Instruments LM78L05ACM provided by its distributors.

100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125
IC, V REG +5.0V, SMD, 78L05, SOIC8; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:78; Device Marking:LM78L05ACM; IC Generic Number:78L05; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:78; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:7V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed
The LM78LXX series of three terminal positive regulators is available with several fixed output voltages making them useful in a wide range of applications. When used as a zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude, and lower quiescent current. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, instrumentation, HiFi, and other solid state electronic equipment. The LM78LXX is available in the plastic TO-92 (Z) package, the plastic SO-8 (M) package and a chip sized package (8-Bump micro SMD) using National's micro SMD package technology. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 78L05ACM
  • LM78L05ACM .
  • LM78L05ACM.