STMicroelectronics HVLED807PF

Off-line LED driver with primary-sensing and high power factor up to 7W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HVLED807PF.

IHS

Datasheet36 pages14 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.916
Stock
120,500
428,991
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
23 V
23 V
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics HVLED807PF provided by its distributors.

Off-line LED driver with primary-sensing and high power factor up to 7W
Tube HVLED807 Flyback PWM led driver 1.7mA 23V 900mW 166kHz
LED DRVR 12V/15V/18V 16-Pin SOIC N Tube
IC LED DRIVER OFFLINE DIM 16SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics