STMicroelectronics HCF4027M013TR

Tape & Reel (TR) HCF4027 e4 4000 flip flop 9.9mm 3V 90ns @ 15V 50pF 24MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4027M013TR.

IHS

Datasheet9 pages23 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
110,731
427,620
427,620
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
2
2
Logic Function
AND, Flip-Flop
-
-
Number of Elements
2
-
-
Number of Bits per Element
1
-
-
Propagation Delay
300 ns
210 ns
210 ns
Frequency
3.5 MHz
4 MHz
4 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
15 V
15 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF4027M013TR provided by its distributors.

Tape & Reel (TR) HCF4027 e4 4000 flip flop 9.9mm 3V 90ns @ 15V 50pF 24MHz
Dual J-K Master-Slave Flip-Flop
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
IC JK TYPE POS TRG DUAL 16SOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics