STMicroelectronics HCF4011BEY

NAND NOR HCF4011 e4 4000B logic gate circuit 90ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4011BEY.

IHS

Datasheet7 pages15 years ago

element14

Newark

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics HCF4011BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.363
Stock
402,502
2,112,130
2,112,130
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND, NOR
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
90 ns
90 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
15 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-02-14

Related Parts

Texas InstrumentsCD4001BE
CMOS NOR GATE NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsCD4011UBE
NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
Texas InstrumentsCD4001BEE4
CMOS Quad 2-Input NOR Gate 14-PDIP -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of STMicroelectronics HCF4011BEY provided by its distributors.

NAND NOR HCF4011 e4 4000B logic gate circuit 90ns @ 15V 50pF 5.1mm 6.8mA 6.8mA 3.5V-11V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
IC, QUAD NAND GATE, 2I/P, DIP-14; Logic; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Range:3V to 20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4011; IC Generic Number:4011; Logic IC Base Number:4011; Logic IC Family:4000 CMOS; Logic IC Function:Quad 2-Input NAND Gate; Package / Case:DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4011 BEY