onsemi MC74AC02NG

NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
$ 0.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC02NG.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.49%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.63
$ 0.63
Stock
164,257
346,963
346,963
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
11.5 ns
11.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74AHC02N
NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDIP14

Descriptions

Descriptions of onsemi MC74AC02NG provided by its distributors.

NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
2V 6V PDIP-14 Through hole mounting 3.68mm(height)
MC74AC02NG, MOTOR DRIVERS / CONTROLLERS;
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; IC, QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd