STMicroelectronics HCF4006BEY

4000/14000/40000 Series 5-BIT Right Serial in Serial Out Shift Register True Output PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4006BEY.

IHS

Datasheet8 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 21.104
Stock
31
78,843
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
14
14
Logic Function
-
Shift Register
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
400 ns
Min Supply Voltage
3 V
-
Max Supply Voltage
20 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF4006BEY provided by its distributors.

4000/14000/40000 SERIES 5-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP14
Replacement Semiconductors REORD 526-NTE4006B 18-BIT STAT SHFT REG
18-Stage Static Shift Register

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics