STMicroelectronics HCC4017BF

Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)HCC4017BFContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCC4017BF.

IHS

Datasheet8 pages25 years ago
Datasheet12 pages30 years ago

Alternate Parts

Price @ 1000
$ 0.634
$ 0.634
Stock
0
1,823,351
1,823,351
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
10
10
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
2.5 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics HCC4017BF provided by its distributors.

Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics