
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ECMF04-4HSM10 | 0 | 1 | Cut Tape | ||||||||
| Avnet | ECMF04-4HSM10 | 0 | 3K | 10h | ||||||||
| Future Electronics | ECMF04-4HSM10 | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | ECMF04-4HSM10 | 0 | 3K | |||||||||
| Farnell | ECMF04-4HSM10 | 0 | 1 | Cut Tape | 7h |
Download STMicroelectronics ECMF04-4HSM10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics ECMF04-4HSM10 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: