STMicroelectronics E-L6258E

PWM controlled high current DMOS universal motor driver, -40°C to 150°C, PowerSO 36, RoHS
$ 11.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6258E.

IHS

Datasheet31 pages16 years ago

SHENGYU ELECTRONICS

Verical

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics E-L6258E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADG5206BRUZ
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 350MHz 352-TBGA (35x35)
Analog DevicesADG5207BRUZ
High Voltage, Latch-Up Proof, 8-/16-Channel Multiplexers | IC MULTIPLEXER 2 X 8:1 28TSSOP
Analog DevicesADG5207BRUZ-RL7
High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
Texas InstrumentsSN65HVS882PWP
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125
Texas InstrumentsTS3DV520ERUAR
Analog Switch/Analog Multiplexer Quint 1:2 42-Pin WQFN EP T/R / IC MUX/DEMUX 42WQFN
Texas InstrumentsSN65HVS881PWP
34-V, 8-channel digital-input serializer with diagnostics 28-HTSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics E-L6258E provided by its distributors.

PWM controlled high current DMOS universal motor driver, -40°C to 150°C, PowerSO 36, RoHS
STMicroelectronics SCT
DMOS Tube L6258 General Purpose motor driver 40V 1.5A 11.1mm 150C TJ
DMOS Full Bridge PWM Motor Driver 12V to 40V 36-Pin PowerSO Tube
STEPPER MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 1.5A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 12V; Supply Voltage Max: 40V; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L6258E.