STMicroelectronics BZW04-5V8

Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-15 Ammo
$ 0.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW04-5V8.

IHS

Datasheet12 pages3 years ago

HQonline

Arrow Electronics

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-43.12%

CAD Models

Download STMicroelectronics BZW04-5V8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsBZW06-5V8
BZW06 Series 600 W 6.45 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
DIODE, RECTIFIER, STANDARD, VR 400V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF

Descriptions

Descriptions of STMicroelectronics BZW04-5V8 provided by its distributors.

Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-15 Ammo
BZW04 Series 400 W 10.5 V Uni Directional Transient Voltage Suppressor - DO-15
38A 10.5V 400W 6.45V 5.8V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
400 W UNIDIRECTIONAL SILICON TVS DIODE DO-15
400W TVS, 5.8V VRM max, DO-15, RoHS
STMicroelectronics SCT
TRANSIL UNI 0,4KW 6,8V DO15 RoHSconf
TVS DIODE 5.8VWM 10.5V DO204AC
Transient Voltage Suppressor, Transil Bzw04 Series, Unidirectional, 5.8 V, Do-204Ac, 2, 6.45 V Rohs Compliant: Yes |Stmicroelectronics BZW04-5V8
DIODE, TVS, 400W, 5.8V, DO-15; Product Range: BZW04 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 13.4V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW04-5V8.