STMicroelectronics BTB24-600BW

Snubberless Triac, 600V V(drm), 25A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB24-600BW.

IHS

Datasheet9 pages23 years ago

Future Electronics

RS (Formerly Allied Electronics)

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.693
$ 0.693
Stock
71,279
431,664
431,664
Authorized Distributors
0
6
6
RMS Current (Irms)
-
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
75 mA
75 mA
75 mA
Leakage Current
-
5 µA
5 µA
Case/Package
-
TO-220AB
TO-220AB
Mount
Base
Surface Mount, Through Hole
Surface Mount, Through Hole
Max RMS Current
-
25 A
25 A
Element Configuration
-
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB24-600BW provided by its distributors.

Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB
600 V 25 A SNUBBERLESS TRIAC TO-220AB
TRIAC ALTERNISTOR 600V TO220AB
Triacs TO-220AB 600V 25 A
BTB24-600BW STM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB 24-600BW
  • BTB24600BW