STMicroelectronics BTB16-600BW

Snubberless Triac, 600V V(drm), 16A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB16-600BW.

IHS

Datasheet5 pages25 years ago

CAD Models

Download STMicroelectronics BTB16-600BW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.548
Stock
54,190
509,699
509,699
Authorized Distributors
0
6
6
RMS Current (Irms)
-
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
50 mA
35 mA
35 mA
Leakage Current
-
2 mA
2 mA
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
16 A
16 A
Element Configuration
-
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-13
LTD Date2006-07-13

Descriptions

Descriptions of STMicroelectronics BTB16-600BW provided by its distributors.

Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB
Triacs TO-220AB 600V 16 A
IC SRAM 4.5MBIT PARALLEL 100TQFP
BTB16-600BW STÔ­×° TP-220

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB 16-600BW
  • BTB-16-600BW