STMicroelectronics BTB08-600BWRG

BTB08 Series 600 Vdrm 8 A Flange Mount Snubberless Triac AC Switch - TO-220AB
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB08-600BWRG.

IHS

Datasheet21 pages7 years ago

TME

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-30.17%

CAD Models

Download STMicroelectronics BTB08-600BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.338
Stock
421,675
207,500
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
35 mA
Leakage Current
1 mA
1 mA
Case/Package
TO-220AB
TO-220AB
Mount
Through Hole
Through Hole
Max RMS Current
8 A
8 A
Element Configuration
Single
Single

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTB08-600BWRG provided by its distributors.

BTB08 Series 600 Vdrm 8 A Flange Mount Snubberless Triac AC Switch - TO-220AB
BTB08-600BWRG , TRIAC, 600V 8A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
TRIAC Diode 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube
50mA 50mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
TRIAC, 4 QUADRANT, 600V, 8A, TO-220AB-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTB08-600BWRG.
  • BTB08-600BWRG..