STMicroelectronics BTA12-600CW

Snubberless Triac, 600V V(drm), 12A I(t)rms, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA12-600CW.

IHS

Datasheet5 pages30 years ago

Nu Horizons

CAD Models

Download STMicroelectronics BTA12-600CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
Stock
5,101,326
571,976
Authorized Distributors
0
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
35 mA
35 mA
Leakage Current
-
1 mA
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
12 A
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-01-13
LTD Date2006-07-13

Descriptions

Descriptions of STMicroelectronics BTA12-600CW provided by its distributors.

Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC ALTERNISTOR 600V TO220AB
TRIAC ALTERNISTOR 600V 12A TO220
35mA 12A 120A 600V 1.3V TO-220
TRIAC, 12A, 600V, TO-220AB; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Current, It RMS:12A; Gate Trigger Current, Igt, (Q1), t2+g+:35mA; Current, Itsm (50Hz):120A; Current, Itsm (60Hz):126A; Case Style:TO-220AB; Termination Type:Through Hole; Current, Itsm:126A; Voltage, Vgt:1.3V; Current, Igt:35mA; Voltage, Vrrm:600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA 12-600CW
  • BTA12/600CW
  • BTA12600CW