STMicroelectronics BTA08-600B

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA08-600B.

IHS

Datasheet20 pages8 years ago

Newark

CAD Models

Download STMicroelectronics BTA08-600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
Stock
96,015
872,167
Authorized Distributors
0
6
RMS Current (Irms)
-
8 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
500 µA
1 mA
Case/Package
-
TO-220-3
Mount
Through Hole
Through Hole
Max RMS Current
-
8 A
Element Configuration
-
Single

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA08-600B provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB
BTA08-600B ST

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA08-600-B