STMicroelectronics BTA06-800BWRG

BTA06-800BWRG , Triac, 800V 6A, Gate Trigger 1.3V 50MA, 3-PIN TO-220AB
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA06-800BWRG.

IHS

Datasheet7 pages20 years ago

Newark

Inventory History

3 month trend:
-30.08%

CAD Models

Download STMicroelectronics BTA06-800BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 1.412
Stock
215,354
32,187
Authorized Distributors
6
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
1 mA
2 mA
Case/Package
TO-220-3
-
Mount
Through Hole
-
Max RMS Current
6 A
-
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics BTA06-800BWRG provided by its distributors.

BTA06-800BWRG , TRIAC, 800V 6A, GATE TRIGGER 1.3V 50MA, 3-PIN TO-220AB
Thyristor TRIAC 800V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet Japan
50mA 50mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS
Triac, 800V, 6A, To-220Ab; Peak Repetitive Off-State Voltage, Vdrm:800V; On State Rms Current It(Rms):6A; Triac Case Style:To-220Ab; Gate Trigger Current Max (Qi), Igt:50Ma; Gate Trigger Voltage Max Vgt:1.3V; Peak Gate Power:-; Peak Rohs Compliant: Yes |Stmicroelectronics BTA06-800BWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA06800BWRG