Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC MMBD7000-TP

Diode, Rectifier, Switching, Vr 100V, If 150MA, Pkg SOT-23, Config Dual, Vf 820MV, Cs 1A
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MMBD7000-TP.

IHS

Datasheet3 pages18 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.077
$ 0.09
$ 0.09
Stock
4,828,336
1,823,898
1,823,898
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
820 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
3 µA
3 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75V, IF 250MA, PKG SOT-23,CONFIG DUAL, VF 855MV
Diode Array 1 Pair Common Anode Standard 100V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
onsemiBAW74
Rectifier Diode Small Signal Switching 50V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD4448
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of MCC MMBD7000-TP provided by its distributors.

DIODE, RECTIFIER, SWITCHING, VR 100V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 820MV, CS 1A
Rectifier Diode Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
100V -55¡Í~+150¡Í@(Tj) 350mW Dual 1.1V@100mA 4ns 3Ã×A@100V 200mA SOT-23 Switching Diode ROHS
MMBD7000 series 100V 200mA SOT-23 Dual Switching Diode
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
SWITCHING DIODE, 100V, SOT-23; Diode Typ; SWITCHING DIODE, 100V, SOT-23; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:820mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD7000TP