STMicroelectronics BAT54CFILM

BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54CFILM.

IHS

Datasheet15 pages10 years ago

ODG (Origin Data Global)

element14 APAC

Newark

STMicroelectronics

Inventory History

3 month trend:
-36.76%

CAD Models

Download STMicroelectronics BAT54CFILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.038
$ 0.038
Stock
3,346,870
29,416,596
29,416,596
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
7 pF
7.6 pF
7.6 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
STMicroelectronicsBAT54SFILMY
BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
BAT54A-E3-08,DUAL SMT SCHOTTKY DIODE, COMMON ANODE,30V 200MA,5NS,3-PIN SOT-23

Descriptions

Descriptions of STMicroelectronics BAT54CFILM provided by its distributors.

BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
BAT54CFILM, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,40V 300MA,5NS,3-PIN SOT-23
STMicroelectronics Schottky Diode, 300mA, 40V, SMD, SOT-23, 3-Pin
40V 1 pair of common cathodes 900mV@100mA 300mA SOT-23 Schottky Diodes ROHS
Signal Schottky, 40V, 0.3A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE, SCHOTTKY, DUAL; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):300mA; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:1A; Operating Temperatur
Configuration = Common Cathode / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 1.25 / Power Dissipation (Pd) mW = 320 / Capacitance pF = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500
DIODE, SCHOTTKY, DUAL; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 900mV; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Common Connection: Cathode; Current If @ Vf: 10mA; Current Ifsm: 1A; Diode Type: Schottky; External Depth: 2.5mm; External Length / Height: 1.12mm; External Width: 3.05mm; Forward Voltage: 400mV; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Reverse Recovery Time trr Max: 5ns; SMD Marking: D87

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CFILM.