Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BAT54FILM

Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT54FILM.

IHS

Datasheet15 pages10 years ago

Newark

element14 APAC

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+14.68%

CAD Models

Download STMicroelectronics BAT54FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.039
$ 0.039
Stock
4,921,543
14,373,531
14,373,531
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
900 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
STMicroelectronicsBAT54CFILM
BAT54 Series 300 mA 0.9 V Surface Mount Schottky Diode - SOT-23
STMicroelectronicsBAT54SFILMY
BAT54-Y Series 40 V 300 mA Automotive Small Signal Schottky Diode - SOT-23
DIODE, RECTIFIER, SWITCHING, VR 100V, IF 150MA, PKG SOT-23,CONFIG DUAL, VF 820MV, CS 1A
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Descriptions

Descriptions of STMicroelectronics BAT54FILM provided by its distributors.

Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
BAT54 Series 40 V 300 mA Surface Mount Small Signal Schottky Diode - SOT-23-3
SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.3A, 40V V(RRM), Silicon
40V Independent Type 300mA 900mV@100mA SOT-23 Schottky Diodes ROHS
STMicroelectronics Schottky Diodes Diodes, 300mA, 40V, surface mount, SOT-23encapsulation, 3needle
Signal Schottky, 40V, 0.3A, SOT23, RoHS, Tape And Reel
STMicroelectronics SCT
40 V, 300 mA General purpose Signal Schottky Diode
Ciiva
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 100 / Peak Non-Repetitive Surge Current (Itsm) A = 1.25 / Power Dissipation (Pd) mW = 320 / Capacitance pF = 7 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54 FILM
  • BAT54FILM.