STMicroelectronics 74V1T04CTR

Buffer Inverter 74V1T04 e4 74V logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
$ 0.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74V1T04CTR.

IHS

Datasheet9 pages22 years ago

STMicroelectronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics 74V1T04CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.053
Stock
528,692
655,627
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
9.5 ns
10.05 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Single 2-Input NAND Gate with Schmitt Trigger Input

Descriptions

Descriptions of STMicroelectronics 74V1T04CTR provided by its distributors.

Buffer Inverter 74V1T04 e4 74V logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
74V1T04 Series 5.5 V Surface Mount Single Inverter - SOT-323-5
Inverter, 74V Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SOT-323 T/R
IC INVERTER SGL HS CMOS SOT323-5
IC INVERTER 1CH 1-INP SOT323-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics