
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 74LX1G07CTR | 0 | 1 | Cut Tape | 22h | |||||||
| Microchip USA | 74LX1G07CTR | 2,922 | 600 | 1d | ||||||||
| Win Source | WS-74LX1G07CTR | 7,900 | 25 | 23h | ||||||||
| Worldway Electronics | 74LX1G07CTR | 20,524 | 7 | Tape & Reel | 22h | |||||||
| Aztech | 74LX1G07CTR | 11,133 | 19h |
Download datasheets and manufacturer documentation for STMicroelectronics 74LX1G07CTR.
Download STMicroelectronics 74LX1G07CTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics 74LX1G07CTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics 74LX1G07CTR.