STMicroelectronics 74LVX594TTR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74LVX594TTR.

IHS

Datasheet14 pages15 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
158,421
820,551
820,551
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
9.2 ns
9.2 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics 74LVX594TTR provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Low Voltage Cmos 8-Bit Shift Register with Output Register
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-BIT SHIFT REGISTER TSSOP16 RoHSconf
IC SHIFT REGISTER 8-BIT 16-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics