STMicroelectronics 74ALVCH16374TTR

Low Voltage CMos 16-Bit D-Type Flip-Flop (3-State) with 3.6V Tolerant Inputs & Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74ALVCH16374TTR.

IHS

Datasheet11 pages23 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.96
$ 0.96
Stock
65,164
565,488
565,488
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
4.2 ns
4.9 ns
4.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-09-20
LTD Date2009-03-20

Descriptions

Descriptions of STMicroelectronics 74ALVCH16374TTR provided by its distributors.

Low Voltage CMos 16-Bit D-Type Flip-Flop (3-State) with 3.6V Tolerant Inputs & Outputs
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Tape & Reel (TR) 74ALVCH163 e4 74ALVTH flip flop 0.5mm 1.65V 4.2ns @ 3.3V 50pF 300MHz
IC FF D-TYPE DUAL 8BIT 14TSSOP
IC D-TYPE POS TRG DUAL 48TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics