STMicroelectronics 74AC161M

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)74AC161MContact
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74AC161M.

IHS

Datasheet13 pages24 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.209
$ 0.209
Stock
0
272,350
272,350
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-01-20
LTD Date2005-07-20

Descriptions

Descriptions of STMicroelectronics 74AC161M provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter ICs Sync Binary Counter HISTX 511-74AC161M-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics