STMicroelectronics 2N2905A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
$ 0.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2N2905A.

Newark

Datasheet7 pages15 years ago
Datasheet7 pages23 years ago

Upverter

TME

Nu Horizons

element14 APAC

CAD Models

Download STMicroelectronics 2N2905A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 10.528
$ 10.528
Stock
81,600
30,524
30,524
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-39
TO-39
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
1.6 V
1.6 V
1.6 V
hFE Min
50
100
100
Power Dissipation
3 W
800 mW
800 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-12-17
LTD Date2014-06-17

Related Parts

MicrochipJANTX2N2905A
2N2905A Series 60 V 600 mA Through Hole PNP Switching Transistor - TO-39-3
Microchip2N2905
Transistor; PNP; -60V; -600mA; TO-39 | Solid State Manufacturing 2N2905
Microchip2N4033
Bulk Through Hole PNP 1 Bipolar (BJT) Transistor 100 @ 100mA 5V 1A 800mW 80V
Microchip2N2219A
2N2219A Series NPN 50 V 800 mA Through Hole Small-Signal Transistor - TO-39
Microchip2N2218
30V 800Ma 800Mw Npn Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip Technology 2N2218

Descriptions

Descriptions of STMicroelectronics 2N2905A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
2N2905A Series PNP 60 V 600 mA 0.6 W Through Hole Switching Transistor - TO-39-3
PNP TRANSISTOR; TO-39; -60VCE; -60VBE; -5VEB; -0.6A ICC; 0.6W; +175C
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:40V; DC Current Gain Min (hfe):40; Package/Case:TO-39; Collector Current @ hfe:1.5A; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-39; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:120; Transistor Case Style:TO-39; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:400mV; Continuous Collector Current Ic Max:600mA; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:600mA; Current Ic Fall Time Measurement:150mA; Current Ic hFE:150mA; Fall Time @ Ic:30ns; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:200MHz; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-39; Power Dissipation Pd:600mW; Power Dissipation Ptot Max:600mW; Termination Type:Through Hole; Voltage Vcbo:60V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2905/A
  • 2N2905A$$