Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE400A

1.5KE Series 1500 W 400 V Uni Directional Transient Voltage Suppressor - DO-201
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE400A.

IHS

Datasheet12 pages4 years ago

STMicroelectronics SCT

TME

STMicroelectronics

iiiC

Inventory History

3 month trend:
-1.41%

CAD Models

Download STMicroelectronics 1.5KE400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.563
$ 0.563
Stock
283,925
146,418
146,418
Authorized Distributors
6
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
706 V
706 V
706 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4 A
14 A
14 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE400A provided by its distributors.

1.5KE Series 1500 W 400 V Uni Directional Transient Voltage Suppressor - DO-201
STMicroelectronics Uni-directional TVS Diode Vc=706V TH DO-201 Vbr=380V
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS Diode, 1.5KE, Unidirectional, 342 V, 548 V, DO-201AE, 2 Pins
14A@8/20us 1.5kW 706V 380V 342V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 1.5kW 400V Unidirectional DO-201 Through Hole
TVS Diode Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R
1.5KE400A, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-201
TVS Diode, Uni-Directional, 376V, 1.5kW, DO-201
Aid Protection Rohs Compliant: Yes |Stmicroelectronics 1.5KE400A.
1500W TVS, 342V VRM max, DO-201, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
DIODE, TVS, 400V, 1500W; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 400A
  • 1.5KE400A.