Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE400CA

Diode 1.5KE400 Bi-Directional TVS 400V 1.5KW 1mA DO-201
$ 0.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE400CA.

IHS

Datasheet12 pages4 years ago

STMicroelectronics SCT

TME

STMicroelectronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.07%

CAD Models

Download STMicroelectronics 1.5KE400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.379
$ 0.379
Stock
146,418
283,949
283,949
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
706 V
706 V
706 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14 A
4 A
4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
STMicroelectronics1.5KE440CA
TVS Diode Single Bi-Dir 376V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 376VWM 776VC DO201
STMicroelectronics1.5KE440A
STMicroelectronics Unidirectional TVS Diode, Vc=776V, TH, DO-201, Vbr=418V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics 1.5KE400CA provided by its distributors.

Diode 1.5KE400 Bi-Directional TVS 400V 1.5KW 1mA DO-201
1.5KE Series 1500 W 400 V Bi Directional Transient Voltage Suppressor - DO-201
4A 1.5kW 706V 380V 342V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 706V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 380V
DIODE, TVS, 400V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE400CA
  • 1.5KE-400CA