STMicroelectronics 1.5KE350CA

STMicroelectronics Bidirectional TVS Diode, Vc Max 618V, TH, DO-201, Vbr Min 332V
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE350CA.

IHS

Datasheet12 pages4 years ago

TME

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-36.88%

CAD Models

Download STMicroelectronics 1.5KE350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.398
$ 0.398
Stock
131,066
23,895
23,895
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
350 V
350 V
350 V
Clamping Voltage
618 V
482 V
482 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
16 A
3.2 A
3.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE22A
1.5KE Series 1500 W 22 V Uni Directional TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE350CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 618V, TH, DO-201, Vbr Min 332V
1.5KE Series 1500 W 350 V Bi Directional Axial Through Hole TVS Diode - DO-201
4A 1.5kW 618V 332V Bidirectional 299V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 299V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 299V 1.5KW 2-Pin DO-201 Ammo
Diode, Tvs, 350V, 1.5Kw; |Stmicroelectronics 1.5KE350CA
TVSS, DIODE, FOR INDUSTRIAL EQUIP,16A, THRU-HOLE, SOLDER TERM,9.5MMLX5.3MMDIA.
ESD Suppressors / TVS Diodes 1500W 350V Bidirect
4A 482V 332V 300V Bi-Directional DO-201 TVS ROHS
1500W TVS, 299V VRM max, DO-201, RoHS
STMicroelectronics SCT
DIODE, TVS, 350V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 299V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics