Bel Fuse SS71800-041F

Conn Modular Jack F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 5e
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS71800-041F.

IHS

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-10.57%

CAD Models

Download Bel Fuse SS71800-041F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-406541-5
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity87224-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity5-103635-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, MTE

Descriptions

Descriptions of Bel Fuse SS71800-041F provided by its distributors.

Conn Modular Jack F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5/Cat 5e
Telecom and Datacom Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn RJ45 Receptacle 32 POS Solder Right Angle Through Hole 32 Terminal 4 Port
CONNECTOR, RJ45, JACK, 8P8C, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Through Hole Mo

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-71800-041F
  • SS71800041F