Bel Fuse 940-SP-3044

Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 940-SP-3044.

IHS

Datasheet1 page10 years ago

Master Electronics

_legacy Avnet

DigiKey

element14 APAC

Inventory History

3 month trend:
+35.14%

CAD Models

Download Bel Fuse 940-SP-3044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Bag
TE Connectivity / AMP487940-4
Ffc, sldr Tab Contact,.050" Cnt Rohs Compliant: Yes |Te Connectivity Amp 487940-4
Connector Accessory, 0.035in Min Cable Dia, 0.045in Max Cable Dia, Contact, Phosphor Bronze
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Reel
TE Connectivity2178712-4
CONN HEADER 4POS IDC TIN / 4 Position Rectangular Header Connector IDC Tin

Descriptions

Descriptions of Bel Fuse 940-SP-3044 provided by its distributors.

Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, IDC Terminal, Plug
Modular Plug, RJ10, CAT3, 4 Positions, 4 Contacts, Unshielded
CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM
940-SP-3044 | Stewart Connector 940-SP-3044
Bel Stewart, Internal Part #: SS-30400-012
Bel-Stewart 940-SP3044 RJ22コネクタ
Connector, Rj10, Plug, 4P4C, Crimp; Modular Connector Type:Rj11 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:-; Ip Rating:-; Connector Mounting:Cable Mount; Leds:Without Led Rohs Compliant: Yes |Stewart Connector 940-SP-3044

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-SP3044
  • 940SP3044