Molex 39-00-0081

Rectangular Connector Contacts; 39000081; MOLEX; Tin; Crimp; 16 AWG; 16 AWG
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0081.

Sager Electronics

Datasheet2 pages5 years ago

Upverter

IHS

Molex

Master Electronics

Inventory History

3 month trend:
+16.83%

CAD Models

Download Molex 39-00-0081 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

CLIK-Mate and IllumiMate 1.25mm Pitch Crimp Terminal, Male, Tin Plating, 28-26 AWG, Reel
CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel

Descriptions

Descriptions of Molex 39-00-0081 provided by its distributors.

Rectangular Connector Contacts; 39000081; MOLEX; Tin; Crimp; 16 AWG; 16 AWG
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel
Headers & Wire Housings MiniFit TermCrp male Bs Tin 16awg 5558T3
Molex Mini Fit Male Terminal For 16 AWG (4,000 Units per Reel)
CONTACT 4.20 MM PITCH MALE 16 AWG MINI-FIT JR TIN 1.80-3.10 MM I.D.
Terminal, Pin, Wire to Wire Connector, Matte Tin, Brass, Cable Mount, Straight, 5558 Series, 9 A
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
Cross Referenced to MOLEX - Part MOL39-00-0081
Mini-Fit Jr. Connectors PIN 16 AWG REEL
Contact PIN Crimp ST Cable Mount Reel
Pin Contact Tin 16 AWG Crimp Reel
Crimp Terminal, Male, Tin, 16 ...
CONTACT, PIN, 22-16AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 555

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39000081
  • 003900-0081
  • 0039000081
  • 039000081
  • 39-00-0081.
  • 3900-0081
  • 39000081
  • 5558T3