Starrett C331-150

STARRETT C331-150 Steel Rule, Flexible, 6 In, Type 31 Grad
$ 41.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Starrett C331-150.

Newark

Datasheet1 page13 years ago

Related Parts

Pomona Electronics5144-48-0
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Pomona Electronics6479
Pomona 6479# Test Probe Set, Sharp Tip, Modular, 0.08in Diameter, 10A, CAT III 1000V, Bulk Pack
MuellerBU-20431-0
PLUNGER HOOK CLIP RIGHT ANGLE INSULATED 1000V 15 AMPS IEC 1010 COMPLIANT

Descriptions

Descriptions of Starrett C331-150 provided by its distributors.

STARRETT C331-150 Steel Rule,Flexible,6 In,Type 31 Grad
Flexible Rule, Steel, 150Mm X 12Mm; Length:150Mm; Width:12Mm; Graduations:1/32", 1/64"; Tool Body Material:Steel; Product Range:-; Body Material:Steel; Length - Imperial:5.75"; Length - Metric:146Mm; Overall Length:150Mm Rohs Compliant: Na |Starrett C331-150

Manufacturer Aliases

Starrett has several brands around the world that distributors may use as alternate names. Starrett may also be known as the following names:

  • LS STARRETT
  • STARRETT MICROMETER
  • The LS Starrett Company
  • LS STARRETT COMPANY
  • BEIJING CRYSTAL ELECTRONICS CO LTD
  • Starrett Company