Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-20431-0

Right Angle Plunger Hook Clip, 4Mm Plug; |Mueller Electric BU-20431-0

$ 8.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-20431-0.

Farnell

Datasheet1 page19 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.89%

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Pomona ElectronicsB-4-6
Pomona B-4-6 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Blue, B Series
Pomona ElectronicsB-4-9
Pomona B-4-9 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, White, B Series
Pomona ElectronicsB-4-5
Pomona B-4-5 Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Green, B Series
Tenma76-009
TEST LEAD, BLACK, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Tenma76-023
R/A 4MM BANANA PLUG-PLUG, BLACK, 1M

Descriptions

Descriptions of Mueller BU-20431-0 provided by its distributors.

Right Angle Plunger Hook Clip, 4Mm Plug; |Mueller Electric BU-20431-0
PLUNGER HOOK CLIP RIGHT ANGLE INSULATED 1000V 15 AMPS IEC 1010 COMPLIANT
Conn Test Clip PL 1 POS RA Cable Mount 1 Port
Test Connectors, Probes & Testleads Black Right Angle In
PLUNGER HOOK BLACK BANANA JACK
BLK RIGHT ANGLE INS PLUNGER HO
Size (Diameter) mm = 4 / Clip Type = Hook Clip / Termination Type = Banana Jack / Clip Colour = Black / Rated Voltage kV = 1 / Rated Current A = 15 / Contact Material = Copper / Insulation Material = Polyamide

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller