Stanley Electric RPG1111C-11-TR

LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0603(1608Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stanley Electric RPG1111C-11-TR.

IHS

Datasheet3 pages13 years ago

Future Electronics

CAD Models

Download Stanley Electric RPG1111C-11-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
Stock
199,787
237,837
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
-
White
Case/Package
-
0603
Number of Pins
-
2
Luminous Intensity
9.8 mcd
6.4 mcd
Lens Style
-
Diffused
Forward Voltage
-
2.1 V
Forward Current
30 mA
25 mA
Test Current
-
10 mA
Viewing Angle
-
150 °
Dominant Wavelength
-
567 nm

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31
LTD Date2023-12-31

Descriptions

Descriptions of Stanley Electric RPG1111C-11-TR provided by its distributors.

LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0603(1608Metric) T/R
SINGLE COLOR LED Single Color LED, Green, Clear Diffused, 1.2mm
Green 1.6 x 0.8 x 0.8 mm Clear Diffused 9.8 mcd 2.1 V Surface Mount LED

Manufacturer Aliases

Stanley Electric has several brands around the world that distributors may use as alternate names. Stanley Electric may also be known as the following names:

  • STANLEY
  • Stanley Electric Co Ltd
  • STANLEY ELECTRIC SAL
  • Stanley Electric Sales of America
  • STANLEY ELECTRI
  • STNL
  • STANLEY ELECTRONIC
  • STANLEY ELECTRIC GROUP
  • STANLEY ELECTRIC CO (VA)
  • Stanley Electronics
  • STANLYELEC
  • Stanley Electric Sales
  • STANLEY ELECTRIC (UK) COMPANY LTD
  • AC INTERFACE INC
  • POP RIVET STANLEY
  • STANLEY ENGINEERED FASTENING
  • STANLEY ELECTRIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPG1111C11TR