Standex-Meder Electronics UMS05-1A80-75D

Reed Relay, Ums Series, 5 Vdc, 400 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics UMS05-1A80-75D.

IHS

Datasheet1 page0 years ago

Newark

CAD Models

Download Standex-Meder Electronics UMS05-1A80-75D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
TE Connectivity / P&BV23100V4024A001
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted

Descriptions

Descriptions of Standex-Meder Electronics UMS05-1A80-75D provided by its distributors.

Reed Relay, Ums Series, 5 Vdc, 400 Ohm, 500 Ma, 170 V, Spst-No Rohs Compliant: Yes
Reed Relay 5VDC 400Ohm 0.5A SPST-NO(6.85x3.6x9.5)mm THT Dry
REED RELAY 1 FORM A SPST-NO 5V ULTRA MICRO SIL (SINGLE IN
REED RELAY, SPST-NO, 0.5A, 5VDC, TH; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:UMS Series; Relay Mounting:Through Hole; Coil Resistance:400ohm; Switching Current Max:500mA; Switching Voltage Max:170V RoHS Compliant: Yes

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect