Descriptions of Standex-Meder Electronics SIL12-1A72-71D provided by its distributors.
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
STANDEXMEDER SIL12-1A72-71D Reed Relay, SIL Series, 12 VDC, 1 kohm, 1 A, 200 V, SPST-NO
Relay: reed; SPST-NO; Ucoil: 12VDC; 1.25A; max.200VDC; max.200VAC
Reed Relay, 1 Form A, SPST-NO, 12V SIL (Single In-Line) w/Di
Dry Reed Relay, SPST, Momentary, 0.012A (Coil), 12VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, SPST-NO, 200V, 1A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: SIL Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 1A; Switching Voltage Max: 200V;
Relay, Reed, Spst-No, 200V, 1A, Tht; Rango De Producto:Serie Sil; Tensión De La Bobina:12Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:1A; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Standexmeder SIL12-1A72-71D
RELAY, REED, SIL, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:1kohm; Switching Current Max:1A; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:7.8mm; External Width:19.8mm; External Depth:5.08mm; SVHC:No SVHC (18-Jun-2012); Coil Voltage Max:16VDC; Contact Configuration:SPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:7.8mm; Mounting Type:PCB; No. of Pins:4; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W; Switching Voltage Max:200VDC