Standex-Meder Electronics SIL05-1A72-71D

Standexmeder SIL05-1A72-71D Relay, Reed, SPST, 5VDC, 1.25A, Sil, Tht
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics SIL05-1A72-71D.

TME

Datasheet3 pages11 years ago
Datasheet4 pages24 years ago

IHS

Newark

element14 APAC

SOS electronic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
TE Connectivity / P&BV23100V4024A001
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry

Descriptions

Descriptions of Standex-Meder Electronics SIL05-1A72-71D provided by its distributors.

STANDEXMEDER SIL05-1A72-71D RELAY, REED, SPST, 5VDC, 1.25A, SIL, THT
REED RELAY 1 FORM A SPST-NO 5V SIL (SINGLE IN-LINE) W/DIO
Dry Reed Relay, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, REED, SPST-NO, 200V, 1A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: SIL Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 1A; Switching Voltage Max: 200V;
Relay, Reed, Spst-No, 200V, 1A, Tht; Rango De Producto:Serie Sil; Tensión De La Bobina:5Vdc; Bobina, Resistencia:500Ohm; Corriente De Conmutación Máx.:1A; Tensión De Conmutación Máx.:200V; Contacto, Configuración:Spst-No |Standexmeder SIL05-1A72-71D
RELAY, REED, SIL, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:1A; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:7.8mm; External Width:19.8mm; External Depth:5.08mm; SVHC:No SVHC (18-Jun-2012); Coil Voltage Max:7.5VDC; Contact Configuration:SPST-NO; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:7.8mm; Mounting Type:PCB; No. of Pins:4; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W; Switching Voltage Max:200VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIL 05-1A72-71D