Standex-Meder Electronics MS12-1A87-75D

STANDEXMEDER MS12-1A87-75D Reed Relay, MS Series, 12 VDC, 700 ohm, 500 mA, 200 V, SPST-NO
$ 2.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MS12-1A87-75D.

IHS

Datasheet3 pages17 years ago
Datasheet2 pages0 years ago

Mouser

DigiKey

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2015-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity / P&BV23100V4024A001
Reed Relay 24VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry

Descriptions

Descriptions of Standex-Meder Electronics MS12-1A87-75D provided by its distributors.

STANDEXMEDER MS12-1A87-75D Reed Relay, MS Series, 12 VDC, 700 ohm, 500 mA, 200 V, SPST-NO
Reed Relay 12VDC 700Ohm 0.5A SPST-NO(15.2x3.81x6.8)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line
Dry Reed Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 205mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, AC/DC Output
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Product Range: MS Series; Relay Mounting: Through Hole; Coil Resistance: 700ohm; Switching Current Max: 500mA; Switching Voltage Max: 2
RELAY, REED, MICROSIL, 12VDC; Coil Voltage VDC Nom:12V; Coil Resistance:700ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:6.8mm; External Width:15.2mm; External Depth:3.81mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:16VDC; Contact Configuration:SPST-NO; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Current Rating:1A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:6.8mm; Mounting Type:PCB; No. of Pins:4; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 12-1A87-75D