Standex-Meder Electronics MK20/1-B-100W

Proximity switch, built-in mounting, 1 Form A (N/O), 10 W, 30 V (DC), 0.5 A, MK20/1-B-100W
$ 2.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MK20/1-B-100W.

Newark

Datasheet2 pages6 years ago

IHS

Master Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSR15C-A3
SENSOR UNIPOLAR SW CUR W LEADS / Magnetic Unipolar Switch Current Wire Leads Module

Descriptions

Descriptions of Standex-Meder Electronics MK20/1-B-100W provided by its distributors.

Proximity switch, built-in mounting, 1 Form A (N/O), 10 W, 30 V (DC), 0.5 A, MK20/1-B-100W
Reed Sensor, 1 Form A, SPST-NO, Cylindrical AT 1015 Wire Ter
Magnetic Sensor, Cylindrical, Unspecified Mount
STANDEXMEDER MK20/1-B-100W REED SENSOR, 5W
Photoelectric Sensor, Cylindrical
Reed Sensor, 1 Form A, SPST-NO
SENSOR REED SW SPST-NO W LEADS
REED SENSOR, SPST-NO, 0.5A, PANEL; Sensor Type:Miniature Reed Sensor; Sensor Mounting:Panel Mount; Supply Current:500mA; Operating Temperature Min:-5°C; Operating Temperature Max:80°C; Product Range:MK20 Series RoHS Compliant: Yes
REED SENSOR, 5W; Supply Current:500mA; Operating Temperature Range:-5°C to +80°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:3mm; Body Length:10mm; Breakdown Voltage Vbr:200VDC; Contact Configuration:SPNO; Contact Current AC Max:25mA; Contact Current DC Max:25mA; Contact Current Max:0.5A; Contact Resistance:150mohm; Contact Type:1 Form A; Contact to Contact Capacitance:0.3pF; DC Power:5W; Insulation Resistance:10Mohm; Lead Length:100mm; Mounting Type:SMD; Off Switching Time:0.1 ms; On Switching Time:0.4 ms; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Pull in Range Max:15mm; Pull in Range Min:10mm; Switching Current AC Max:0.25A; Switching Current DC Max:0.25A; Switching Voltage:30VDC; Switching Voltage AC / DC Max:175VDC; Switching Voltage Max:175V

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MK20/1B100W