Standex-Meder Electronics LI12-1A85

Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry
$ 7.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics LI12-1A85.

Master Electronics

Datasheet2 pages0 years ago

IHS

Farnell

Burklin Elektronik

Factory Futures

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-3
Relay, Reed, 0.5 A, 12 V (Nom.), 144 mW (Nom.), SPST, NO, 1000 Ohms (Nom.), 1 g
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted

Descriptions

Descriptions of Standex-Meder Electronics LI12-1A85 provided by its distributors.

Reed Relay 12VDC 680Ohm 1A SPST-NO(30x10x10.4)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting
Dry Reed Relay, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 211mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output
REED RELAY, SPST-NO, 1A, 12VDC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Product Range:LI Series; Relay Mounting:Through Hole; Coil Resistance:680ohm; Switching Current Max:1A; Switching Voltage Max:1kV RoHS Compliant: Yes

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI 12-1A85